Bus Driver, 82 Series, 1-Func, 8-Bit, True Output, TTL, CDIP20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.825 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | 82 |
| Propagation Delay (tpd) | 45 |
| Number of Bits | 8 |
| Prop. Delay@Nom-Sup | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |