The D82C284-8 is a commercial-grade clock generator from Intel. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 18 terminals and a pin count of 18, packaged in a CERDIP-18. It requires a supply voltage between 4.75 and 5.25 volts and can draw up to 75 milliamps of current. This clock generator is designed for use in processor-specific applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Length | 22.795 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |