Programmable Logic Device, 15ns, PAL-Type, CMOS, CDIP40
Checking distributor stock and pricing after the page loads.
Intel D85C090-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 45.4 |
| Number of Inputs | 36 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.