8-bit microcontroller featuring an 8051 CPU architecture and a maximum clock frequency of 8MHz. This UVPROM device offers 4096 words of ROM and 128 bytes of RAM, with 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 40-terminal CDIP/CERDIP with a commercial temperature grade, it operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 250mA.
Intel D8751H-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D8751H-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.