8-Bit Microcontroller, featuring an 8051 CPU core and a maximum clock frequency of 12MHz. This CMOS device offers 8000 words of UVPROM and 256 bytes of RAM, with 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 40-terminal CERDIP (R-GDIP-T40), it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 4V to 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel D87C51FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 8000 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel D87C51FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.