Intel D87C51FA-1 technical specifications.
| Package/Case | CDIP |
| Frequency | 16MHz |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel D87C51FA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.