This commercial-grade 56-pin SSOP flash memory IC operates within a temperature range of -20 to 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC draws a maximum supply current of 56mA. It features a maximum access time of 100ns and a maximum standby current of 0.000125A.
Intel DA28F320J5-100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 13.3 |
| Length | 23.7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000125 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel DA28F320J5-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.