Intel DA28F640J5-150 technical specifications.
| Access Time | 150ns |
| Package/Case | SSOP |
| Frequency | 150GHz |
| Memory Size | 64000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel DA28F640J5-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.