This 64Mb NOR Flash Memory from Intel operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features an access time of 150ns and a nominal supply current of 65mA. The memory is packaged in a surface mount SSOP package and is suitable for asynchronous applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | SSOP |
| Density | 64Mb |
| Frequency | 150GHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64000000B |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Sync/Async | Asynchronous |
| RoHS | Compliant |