Intel DF8064101050706SR0W2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.6GHz |
| Max Frequency | 1.6GHz |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | N2600 |
| RoHS | Compliant |
Download the complete datasheet for Intel DF8064101050706SR0W2 to view detailed technical specifications.
No datasheet is available for this part.