
Chipsets QM87 Chipset Mobile FCBGA-695
Intel DH82QM87SR17C technical specifications.
| Package/Case | FCBGA |
| Height | 1.573mm |
| Length | 20mm |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QM87 |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
