FPGA Development Kit featuring a 10AX115S2F45I1SG FPGA. Supports 50MHz and 125MHz clock frequencies with 4GB RAM and 128MB Flash program memory. Includes 1 USB port, 1 Ethernet port, and an LVDS display interface for LCD connectivity. Development facilitated by the Quartus IDE.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | 10AX115S2F45I1SG |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/125MHz |
| RAM Size | 4GB |
| Program Memory Size | 128MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| Ethernet | 1 |
| Display Interface | LVDS |
| Display Type | LCD |
| IDE | Quartus |
| JTAG Support | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |