FPGA Development Kit featuring a 10CX220YF780E5G device. Supports clock frequencies of 50 MHz, 100 MHz, and 933 MHz. Includes 2 USB ports, 1 Ethernet port, and an HDMI display interface. Offers JTAG support, 4 LEDs, and 14 push buttons and switches for comprehensive prototyping.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | 10CX220YF780E5G |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/100/933MHz |
| USB | 2 |
| Ethernet | 1 |
| Display Interface | HDMI |
| JTAG Support | Yes |
| Number of LEDs | 4 |
| Push Buttons and Switches | 14 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |