The Stratix 10 Gx FPGA Development Kit supports Stratix 10 Gx FPGAs with a maximum clock frequency of 148.5 MHz and includes a USB interface, I2C interface, Ethernet interface, ADC, and LVDS display interface. The kit is designed for use with the Quartus IDE and features JTAG support and four push buttons and switches. The kit is suitable for development and prototyping of FPGA-based systems and is compliant with various development and prototyping categories.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | Stratix 10 Gx |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 148.5MHz |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| Ethernet | 1 |
| ADC | 1 |
| Display Interface | LVDS |
| Display Type | LCD |
| IDE | Quartus |
| JTAG Support | Yes |
| Push Buttons and Switches | 4 |
| RoHS Version | 2011/65/EU |