Intel DK-DEV-1SGX-H-A technical specifications.
| Type | Development Kit |
| Supported Device | Stratix 10 |
| Supported Device Technology | FPGA |
| Program Memory Size | 1GB/1GB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| Ethernet | 1 |
| ADC | 1 |
| Display Interface | DVI/LVDS |
| Display Type | CRT/LCD |
| IDE | Quartus Prime |
| JTAG Support | Yes |
| Number of LEDs | 3 |
| Push Buttons and Switches | 4 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Intel DK-DEV-1SGX-H-A to view detailed technical specifications.
No datasheet is available for this part.