Intel DK-DEV-2AGX125N technical specifications.
| Core Architecture | FPGA |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Arria II GX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-2AGX125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
