Intel DK-DEV-3C120N technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 20V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Cyclone® III |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-3C120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.