
EP3CLS200F780 FPGA Development Kit 50MHz/66.6MHz/100MHz 1.002GB RAM 64MB I2C EEPROM/Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel DK-DEV-3CLS200N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Series | Cyclone® III |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-3CLS200N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.