Intel DK-DEV-3SL150N technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 16V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Stratix® III |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-3SL150N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
