
Field Programmable Gate Array (FPGA) evaluation kit featuring a Cyclone IV GX core architecture. Offers USB and Ethernet interfaces for versatile connectivity. Designed for cable mounting and operates with a 16V supply voltage. Packaged in a box for convenient deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel DK-DEV-4CGX150N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Mount | Cable |
| Operating Supply Voltage | 16V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CYCLONE® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-4CGX150N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
