
FPGA development kit featuring a Cyclone® V E series device. Offers 50MHz/100MHz clock speeds, 1026.25MB RAM, and 8KB/64MB I2C EEPROM/Flash memory. Includes USB, Ethernet, and UART interfaces for versatile connectivity. Designed for evaluation and demonstration purposes with an operating supply voltage of 15V.
Sign in to ask questions about the Intel DK-DEV-5CEA7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel DK-DEV-5CEA7N technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, UART |
| Operating Supply Voltage | 15V |
| Packaging | Box |
| Series | Cyclone® V E |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-5CEA7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
