
General purpose development kit featuring a high-performance FPGA. Supports USB, CAN, Ethernet, and UART interfaces for versatile connectivity. Operates with a supply voltage up to 20V. Includes evaluation kit functionality for rapid prototyping and design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel DK-DEV-5CSXC6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel DK-DEV-5CSXC6N technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, CAN, Ethernet, UART |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Cyclone® V SX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-5CSXC6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
