Intel DK-DEV-5M570ZN technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MAX® V |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-5M570ZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.