
5SGSMD5K2F40C2N FPGA Development Kit 50MHz/125MHz 1237.5MB RAM 128MB Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel DK-DEV-5SGSMD5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Stratix® V GS |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-5SGSMD5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
