Intel DK-DEV-5SGXEA7N technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet, PCIe |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Stratix® V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-DEV-5SGXEA7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.