Intel DK-MAXII-1270N technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, PCI, SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MAX® II |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-MAXII-1270N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
