Intel DK-SI-4SGX230N technical specifications.
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 16V |
| Packaging | Box |
| Series | Stratix® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel DK-SI-4SGX230N to view detailed technical specifications.
No datasheet is available for this part.