10AS066N3F40E2SG FPGA Development Kit 50MHz/108MHz 256KB RAM
Checking distributor stock and pricing after the page loads.
Intel DK-SOC-10AS066S-A technical specifications.
| Type | Development Kit |
| Supported Device | 10AS066N3F40E2SG |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/108MHz |
| RAM Size | 256KB |
| USB | 2 |
| SPI | 1 |
| Ethernet | 2 |
| IDE | Quartus |
| JTAG Support | No |
| RoHS Version | 2011/65/EU |