
I/O Controller Interface IC Thunderbolt - 1 Ch Controller FC-CSP102
Intel DSL2210SLJJN technical specifications.
| Interface | PCI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 1 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.