CATUS RIDGE, DEVICE CON L3510L FC-CSP288 SLJQY
Checking distributor stock and pricing after the page loads.
Intel DSL3510LSLJQY technical specifications.
| Interface | PCI |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 4 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS | Compliant |