Intel DT28F160S5-70 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Intel DT28F160S5-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.