The DT28F320J5-120 is a 56-pin SSOP packaged flash memory IC from Intel. It features 2M words of memory and operates on a supply voltage of 4.5 to 5.5V, with a maximum supply current of 56mA. The device has a temperature range of -20 to 85°C and is suitable for use in a variety of applications. The JEDEC package code is R-PDSO-G56, indicating a 56-pin package with a pitch of 0.6mm and a thickness of 0.32mm.
Intel DT28F320J5-120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 13.3 |
| Length | 23.7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000125 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel DT28F320J5-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.