The DT28F800F3T95 is an industrial-grade, 56-pin SSOP flash memory IC from Intel. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal supply voltage of 3.0V, with a maximum supply voltage of 3.6V and a minimum of 2.7V. The device has a maximum supply current of 0.06A and a standby current of 0.00005A. It features a 524288-word capacity and a 512000-word code capacity, with a maximum access time of 95ns.
Intel DT28F800F3T95 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 13.3 |
| Length | 23.7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.06 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 95 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel DT28F800F3T95 to view detailed technical specifications.
No datasheet is available for this part.