This 40-pin commercial temperature flash memory IC from Intel features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.25V, and a minimum supply voltage of 4.75V. The IC has a maximum supply current of 0.05A and a maximum standby current of 0.00001A. It also has a maximum access time of 85ns and a memory capacity of 2097152 words.
Sign in to ask questions about the Intel E28F016S5-85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel E28F016S5-85 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.05 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel E28F016S5-85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.