16M-bit parallel flash memory IC, featuring a 70ns maximum access time and supporting 3.3V/5V operation. This component offers flexible organization with 2M x 8 or 1M x 16 word configurations and a 21/20 bit address bus. Packaged in a 56-pin TSOP with surface mount capability, it operates within a -40°C to 85°C temperature range and has a maximum operating current of 70mA.
Intel E28F016SA-070 technical specifications.
| Package/Case | TSOP |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 70mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 11.4 to 12.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 2M/1M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3|5V |
| Address Bus Width | 21/20bit |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 4BA62 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.