The E28F128J3A-150 is an industrial-grade flash memory IC with 56 terminals in a TSOP-56 package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a maximum of 3.6V and a minimum of 2.7V. The device has a maximum supply current of 0.08A and a standby current of 0.00012A. It features a maximum access time of 150ns and a memory capacity of 8,388,608 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00012 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |