This 48-pin flash memory IC features 262144 words of storage, operating within a 4.5 to 5.5V supply voltage range. It has a maximum supply current of 0.07A and a maximum standby current of 8nA. The device operates within a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is packaged in a 12 x 20 mm TSOP-48 package.
Sign in to ask questions about the Intel E28F200B5T80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel E28F200B5T80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000008 |
| Access Time-Max | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel E28F200B5T80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.