2M-bit Flash memory IC with a 60ns maximum access time, featuring a serial interface and 5V operating voltage. This synchronous memory offers 256K x 8 or 128K x 16 word organization with an 18/17 bit address bus and a boot block located at the bottom. Packaged in a 56-pin TSOP with gull-wing leads for surface mounting, it operates within a 0°C to 70°C temperature range and has a maximum operating current of 60mA.
Intel E28F200BX-B60 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 2Mbit |
| Interface Type | Serial |
| Maximum Operating Current | 60mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 11.4 to 12.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 60ns |
| Number of Words | 256K/128K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 18/17bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4BA62 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Intel E28F200BX-B60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.