Sign in to ask questions about the Intel E28F320J3A110SL5FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel E28F320J3A110SL5FS technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel E28F320J3A110SL5FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.