The EE80960SB10512 is a 5V microprocessor with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a PLCC package. The microprocessor operates within a supply voltage range of 4.5V to 5.5V. It is lead free and suitable for use in a variety of applications.
Intel EE80960SB10512 technical specifications.
| Package/Case | PLCC |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80960SB10512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
