Sign in to ask questions about the Intel EE80C186XL12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE80C186XL12 technical specifications.
| Package/Case | PLCC |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C186XL12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
