
The EE80C188XL12 is a 12MHz microprocessor from Intel, packaged in a PLCC and designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is compatible with lead-free assembly processes. The device requires an operating supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Intel EE80C188XL12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE80C188XL12 technical specifications.
| Package/Case | PLCC |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C188XL12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.