
The EE80C196MH is a 16MHz microcontroller with a UART/USART interface, 52 I/Os, and a 5V operating supply voltage. It is packaged in a PLCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The microcontroller features 2 timers/counters and a 744B RAM size, and is part of the 80C series from Intel.
Sign in to ask questions about the Intel EE80C196MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE80C196MH technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 744B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C196MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
