Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EE80C251TB24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 24us |
| Package/Case | PLCC |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 1KB |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C251TB24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
