8-bit CISC microcontroller featuring 4KB ROM program memory and 256 bytes of RAM. This surface-mount device operates at a maximum clock rate of 12.5 MHz and supports up to 5.25V supply voltage. Housed in a 44-pin PLCC package with J-lead configuration, it offers 18 programmable I/Os and one timer. Operating temperature range is 0°C to 70°C.
Intel EE80C4212 R 7115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.7(Max) |
| Package Width (mm) | 16.7(Max) |
| Package Height (mm) | 3.81(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | UPI-C42 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12.5MHz |
| Maximum CPU Frequency | 12.5MHz |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 18 |
| Programmability | Yes |
| Number of Timers | 1 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EE80C4212 R 7115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.