
The Intel EE80C51FA1SF88 is a 16MHz UART microcontroller with 256B RAM and 32 I/Os. It operates within a temperature range of -40°C to 70°C and is supplied with a voltage between 4V and 6V. The device features a 80C51 core architecture and is available in a lead-free PLCC package.
Sign in to ask questions about the Intel EE80C51FA1SF88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE80C51FA1SF88 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C51FA1SF88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
