The EE87C196KB16 is an 8KB OTP microcontroller from Intel, operating at a frequency of 16MHz. It features 48 I/Os and 2 timers/counters. The device is packaged in a PLCC and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The microcontroller is RoHS compliant and lead free.
Sign in to ask questions about the Intel EE87C196KB16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE87C196KB16 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE87C196KB16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.