
The EE87C196KC20 is a 16KB OTP microcontroller from Intel with a 20MHz operating frequency and 5V supply voltage. It is packaged in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is compliant with lead-free standards. It features 40 I/Os, 5 timers/counters, and peripherals including PWM and WDT. The microcontroller has a RAM size of 488B and is available in a rail/Tube packaging configuration.
Intel EE87C196KC20 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 488B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
No datasheet is available for this part.
