This 16KB one-time programmable (OTP) integrated circuit is housed in a PLCC package and features 64 I/Os. It operates over a temperature range of -40°C to 85°C and includes an external oscillator. The IC also provides PWM and WDT peripherals. It is lead-free and packaged in a rail/Tube configuration.
Sign in to ask questions about the Intel EE87C196MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE87C196MD technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE87C196MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.