The EE87C196MH is a 32KB OTP EPROM with a 16MHz UART/USART interface and 52 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a PLCC package. The device is designed to operate with a supply voltage of 4.5V to 5.5V. It features internal oscillation and includes peripherals such as PWM and WDT. The EE87C196MH is a surface mount device and is lead free.
Sign in to ask questions about the Intel EE87C196MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE87C196MH technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 744B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE87C196MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
